52106715 | LAPP
Cable gland, M16, 17/18 mm, Clamping range 5 to 8 mm, IP55, 52106715
Order No.: 32P2011
EAN: 4044773170054
MPN:
52106715
SKINDICHT SHZ-M-XL 16x1,5/9
Series: SKINDICHT SHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
440.90 € *
Price list
Quantity
Price per unit*
50 pcs.
8.8179 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 8 mm | |
| spanner size | 17/18 mm | |
| Length | 38 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |