52106640 | LAPP
Cable gland, with bend protection, PG48, 64/66 mm, Clamping range 36 to 44 mm, IP65, 52106640
Order No.: 32P2274
EAN: 4044773170214
MPN:
52106640
SKINDICHT SR-M 63x1,5/48/44
Series: SKINDICHT SR-M
Not suitable for new designs - Last time buy manufacturer: 09.21.2025
Unit Price (€ / pc.)
104.9699 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.97 € *
Price list
Quantity
Price per unit*
1 pcs.
104.9699 €
5 pcs.
99.1389 €
10 pcs.
93.3079 €
25 pcs.
87.4769 €
50 pcs.
81.6459 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52106640, LAPP
SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP65 | |
max. clamping range | 44 mm | |
Length | 118 mm | |
Product type | cable gland | |
Version | with bend protection | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 64/66 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 36 mm | |
Thread size | PG48 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |