52106490 | LAPP
Cable gland, with bend protection, PG21, 30/30 mm, Clamping range 12.5 to 15 mm, IP65, 52106490
Order No.: 32P2259
EAN: 4044773171075
MPN:
52106490
SKINDICHT SR-M 25x1,5/21/15
Series: SKINDICHT SR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2197 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
405.49 € *
Price list
Quantity
Price per unit*
25 pcs.
16.2197 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52106490, LAPP
SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG21 | |
| min. clamping range | 12.5 mm | |
| max. clamping range | 15 mm | |
| spanner size | 30/30 mm | |
| Length | 78.5 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |