52106420 | LAPP
Cable gland, with bend protection, PG9, 17/18 mm, Clamping range 5.5 to 7 mm, IP65, 52106420
Order No.: 32P2251
EAN: 4044773171587
MPN:
52106420
SKINDICHT SR-M 16x1,5/9/7
Series: SKINDICHT SR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.6041 €
10 pcs.
7.1638 €
25 pcs.
6.6997 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52106420, LAPP
SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG9 | |
| min. clamping range | 5.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 17/18 mm | |
| Length | 50 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |