52105720 | LAPP
Cable gland, M40, 50/50 mm, Clamping range 27 to 30 mm, IP65, 52105720
Order No.: 32P2248
EAN: 4044773173246
MPN:
52105720
SKINDICHTSRE-M 40x1,5/36/30/24
Series: SKINDICHT SRE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4143 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 27 mm | |
| max. clamping range | 30 mm | |
| spanner size | 50/50 mm | |
| Length | 108 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |