52105620 | LAPP

Cable gland, M20, 24/24 mm, Clamping range 11 to 13 mm, IP65, 52105620

Order No.: 32P2233
EAN: 4044773173574
MPN:
52105620
SKINDICHT SRE-M 20x1,5/16/13/9
Series: SKINDICHT SRE
52105620 LAPP Cable Glands Image 1
52105620 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3502 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
433.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
17.3502 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 11 mm
max. clamping range 13 mm
spanner size 24/24 mm
Length 64.5 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes