52105530 | LAPP
Cable gland, M25 to PG21, 30/30 mm, Clamping range 17.5 to 19.8 mm, IP68, metal, 52105530
Order No.: 33P7065
EAN: 4044773332698
MPN:
52105530
SKINDICHT SHV-M-FKM 25X1,5/21/20
Series: SKINDICHT SHV-M FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4553 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52105530, LAPP
The 52105530 cable gland is a water proof cable gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 to PG21 | |
| min. clamping range | 17.5 mm | |
| max. clamping range | 19.8 mm | |
| spanner size | 30/30 mm | |
| Length | 38 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |