52105430 | LAPP
Cable gland, M12 to PG7, 14/14 mm, Clamping range 3.8 to 4.8 mm, IP68, metal, 52105430
Order No.: 33P7055
EAN: 4044773332698
MPN:
52105430
SKINDICHT SHV-M-FKM 12/7/5
Series: SKINDICHT SHV-M FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52105430, LAPP
The 52105430 cable gland is a water proof cable gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 to PG7 | |
| min. clamping range | 3.8 mm | |
| max. clamping range | 4.8 mm | |
| spanner size | 14/14 mm | |
| Length | 26 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |