52105350 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 9.5 to 12.8 mm, IP68, metal, 52105350
Order No.: 33P7047
EAN: 4044773332698
MPN:
52105350
SKINDICHT SHV-M 20X1,5/16/13
Series: SKINDICHT SHV-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.4490 €
25 pcs.
7.9254 €
50 pcs.
7.4494 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52105350, LAPP
The 52105350 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 9.5 mm | |
| max. clamping range | 12.8 mm | |
| spanner size | 24/24 mm | |
| Length | 34.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |