52104538 | LAPP
Adapter/reduction, M63 to M32, 68 mm, black, 52104538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.99 € *
Price list
Quantity
Price per unit*
5 pcs.
9.1987 €
25 pcs.
8.6870 €
50 pcs.
8.1753 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 52104538, LAPP
The 52104538 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M63 to M32 | |
| spanner size | 68 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |