52104502 | LAPP
Adapter, PG29 to M40, silver, 52104502
Order No.: 33P7564
EAN: 4044773178517
MPN:
52104502
SKINDICHT MA-PG/M 29/40X1,5 HOCH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
9.9841 €
25 pcs.
9.4129 €
50 pcs.
8.8417 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104502, LAPP
The 52104502 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M40 | |
| Length | 25.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |