52104500 | LAPP
Adapter, PG29 to M25, silver, 52104500
Order No.: 33P7562
EAN: 4044773178562
MPN:
52104500
SKINDICHT MA-PG/M 29/25X1,5 FLACH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.2471 €
25 pcs.
6.8425 €
50 pcs.
6.4022 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104500, LAPP
The 52104500 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M25 | |
| Length | 11.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |