52104499 | LAPP
Adapter, PG21 to M32, silver, 52104499
Order No.: 33P7560
EAN: 4044773178586
MPN:
52104499
SKINDICHT MA-PG/M 21/32X1,5 HOCH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1166 €
25 pcs.
5.7715 €
50 pcs.
5.4264 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104499, LAPP
The 52104499 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M32 | |
| Length | 23 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |