52104498 | LAPP
Adapter, PG21 to M25, silver, 52104498
Order No.: 33P7558
EAN: 4044773178609
MPN:
52104498
SKINDICHT MA-PG/M 21/25X1,5 FLACH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available: 46 pcs.
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
25 pcs.
2.6299 €
50 pcs.
2.4871 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104498, LAPP
The 52104498 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M25 | |
| Length | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |