52104497 | LAPP
Adapter, PG21 to M20, silver, 52104497
Order No.: 33P7556
EAN: 4044773178623
MPN:
52104497
SKINDICHT MA-PG/M 21/20X1,5 FLACH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9750 €
25 pcs.
2.7965 €
50 pcs.
2.6299 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104497, LAPP
The 52104497 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M20 | |
| Length | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |