52104492LF | LAPP
Adapter, PG11 to M16, silver, 52104492LF
Order No.: 33P7548
EAN: 4064727490670
MPN:
52104492LF
SKINDICHT MA-PG/M 11/16x1,5 FLACH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
25 pcs.
2.2848 €
50 pcs.
2.1301 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104492LF, LAPP
The 52104492LF is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG11 to M16 | |
| Length | 8.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |