52104491LF | LAPP
Adapter, PG9 to M16, silver, 52104491LF
Order No.: 33P7570
EAN: 4064727490663
MPN:
52104491LF
SKINDICHT MA-PG/M 9/16x1,5 HOCH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1773 €
25 pcs.
3.0226 €
50 pcs.
2.8084 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104491LF, LAPP
The 52104491LF is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG9 to M16 | |
| Length | 16.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |