52104490 | LAPP
Adapter, PG7 to M12, silver, 52104490
Order No.: 33P7567
EAN: 4044773178777
MPN:
52104490
SKINDICHT MA-PG/M 7/12X1,5 HOCH
Series: SKINDICHT MA-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7493 €
25 pcs.
1.6541 €
50 pcs.
1.5470 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104490, LAPP
The 52104490 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG7 to M12 | |
| Length | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |