52104483 | LAPP
Adapter/reduction, M50 to M20, 55 mm, light gray, 52104483
Order No.: 33P6778
EAN: 4044773178913
MPN:
52104483
SKINDICHT KU-M 50X1,5/20X1,5 LGY
Series: SKINDICHT KU-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
5 pcs.
8.1158 €
25 pcs.
7.6636 €
50 pcs.
7.2114 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 52104483, LAPP
The 52104483 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M50 to M20 | |
| spanner size | 55 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |