52104480 | LAPP
Adapter/reduction, M40 to M20, 46 mm, light gray, 52104480
Order No.: 33P6771
EAN: 4044773178975
MPN:
52104480
SKINDICHT KU-M 40X1,5/20X1,5 LGY
Series: SKINDICHT KU-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
50 pcs.
5.2360 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 52104480, LAPP
The 52104480 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M40 to M20 | |
| spanner size | 46 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |