52104472 | LAPP
Adapter/reduction, M25 to M12, 29 mm, light gray, 52104472
Order No.: 33P6757
EAN: 4044773179149
MPN:
52104472
SKINDICHT KU-M 25X1,5/12X1,5 LGY
Series: SKINDICHT KU-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 52104472, LAPP
The 52104472 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M25 to M12 | |
| spanner size | 29 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |