52104469 | LAPP
Adapter/reduction, M63 to M50, 65 mm, light gray, 52104469
Order No.: 33P6789
EAN: 4044773179217
MPN:
52104469
SKINDICHT KU-M 63X1,5/50X1,5 LGY
Series: SKINDICHT KU-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
5 pcs.
8.5799 €
25 pcs.
8.1039 €
50 pcs.
7.6279 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 52104469, LAPP
The 52104469 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M63 to M50 | |
| spanner size | 65 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |