52104450 | LAPP
Adapter/extension, M12 to M16, silver, 52104450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6541 €
50 pcs.
1.4875 €
100 pcs.
1.3566 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric expansion nuts made of brass, series SKINDICHT ME-M, type Lapp Kabel 5210.
Nickel-plated, for screwed cable glands etc. For expanding the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.
Technical attributes (type, outer thread, inner thread): 52104450, AG M 12, IG M 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | M12 to M16 | |
| Length | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |