52104322 | LAPP
Adapter/reduction, M40 to M32, metal, 52104322
Order No.: 32P9970
EAN: 4044773180190
MPN:
52104322
SKINDICHT MR-M 63X1,5/50X1,5
Series: SKINDICHT MR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
22.5505 €
50 pcs.
20.2895 €
100 pcs.
18.5997 €
500 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104322, LAPP
The 52104322 is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
Features
- Space requirement
- Reliability
- Connector with standard housing unit
Applications
- Withstands high chemical
- Mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M40 to M32 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |