52104316 | LAPP
Adapter/extension, M25 to M32, silver, 52104316
Unit Price (€ / pc.)
5.1765 € *
Available: 72 pcs.
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7005 €
50 pcs.
4.2483 €
100 pcs.
3.8913 €
500 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric reducing nuts made of brass, series SKINDICHT MR-M, type Lapp Kabel 5210.
Nickel-plated, for screwed cable glands etc. For reducing the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.
Technical attributes (type, outer thread, inner thread): 52104316, AG M 32, IG M 25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | M25 to M32 | |
| Length | 11.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |