52104314LF | LAPP
Adapter/reduction, M25 to M20, metal, 52104314LF
Order No.: 32P9964
EAN: 4064727490489
MPN:
52104314LF
SKINDICHT MR-M 25x1,5/20x1,5
Series: SKINDICHT MR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.9865 €
50 pcs.
3.5819 €
100 pcs.
3.2844 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104314LF, LAPP
The 52104314LF is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
Features
- Space requirement
- Reliability
- Connector with standard housing unit
Applications
- Withstands high chemical
- Mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M25 to M20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |