52104270LF | LAPP
Adapter, PG21 to M40, silver, 52104270LF
Order No.: 33P7543
EAN: 4064727490403
MPN:
52104270LF
SKINDICHT MA-M/PG 40x1,5/21
Series: SKINDICHT MA-M/PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0174 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
25 pcs.
14.7322 €
50 pcs.
13.8397 €
100 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104270LF, LAPP
The 52104270LF is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M40 | |
| Length | 11.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |