52104250LF | LAPP
Adapter, M32 to PG16, silver, 52104250LF
Order No.: 33P7539
EAN: 4064727490380
MPN:
52104250LF
SKINDICHT MA-M/PG 32x1,5/16
Series: SKINDICHT MA-M/PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7342 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
25 pcs.
8.9488 €
50 pcs.
8.4133 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104250LF, LAPP
The 52104250LF is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M32 to PG16 | |
| Length | 11 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |