52104230 | LAPP
Adapter, M25 to PG13.5, silver, 52104230
Order No.: 33P7534
EAN: 4044773180879
MPN:
52104230
SKINDICHT MA-M/PG 25X1,5/13,5
Series: SKINDICHT MA-M/PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
25 pcs.
3.5105 €
50 pcs.
3.3082 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104230, LAPP
The 52104230 is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M25 to PG13.5 | |
| Length | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |