52104220LF | LAPP
Adapter, M25 to PG11, silver, 52104220LF
Order No.: 33P7533
EAN: 4064727490359
MPN:
52104220LF
SKINDICHT MA-M/PG 25x1,5/11
Series: SKINDICHT MA-M/PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
25 pcs.
4.7124 €
50 pcs.
4.4625 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104220LF, LAPP
The 52104220LF is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M25 to PG11 | |
| Length | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |