52104210 | LAPP
Adapter, M20 to PG9, silver, 52104210
Order No.: 33P7531
EAN: 4044773181012
MPN:
52104210
SKINDICHT MA-M/PG 20X1,5/9
Series: SKINDICHT MA-M/PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52104210, LAPP
The 52104210 is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | M20 to PG9 | |
| Length | 9 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |