52103497 | LAPP
Dummy plug, NPT 3/4'', 29 mm, IP68/IP69, metal, 52103497
NCNR (non cancelable / non returnable)
Dummy plug, 52103497, LAPP
The 52103497 is a high quality blind plug with NPT thread that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | NPT 3/4'' | |
| spanner size | 29 mm | |
| Length | 21.5 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 220 °C |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |