52103466LF | LAPP
Dummy plug, M50, 54 mm, IP66/IP68, metal, 52103466LF
Order No.: 33P7633
EAN: 4064728287552
MPN:
52103466LF
SKINDICHT BL-M 6KT. 50X1,5 +FKM O-RING
Series: SKINDICHT BL-M hex. FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5925 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.59 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5925 €
5 pcs.
34.5695 €
10 pcs.
32.5584 €
25 pcs.
30.5235 €
50 pcs.
27.4533 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52103466LF, LAPP
The 52103466LF is a hexagonal blind plug FKM o-ring with metric thread. It is made to ensure unused threaded holes are closed and sealed. The brass blind plug is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Good chemical resistance
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Assembly time
- Oil-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M50 | |
| spanner size | 54 mm | |
| Length | 15 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |