52103455 | LAPP
Dummy plug, M40, 45 mm, IP68, 52103455
Order No.: 32P2491
EAN: 4044773181562
MPN:
52103455
SKINDICHT BL-M 6kt. 40x1,5
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.4835 €
25 pcs.
10.8171 €
50 pcs.
10.1388 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M40 | |
| spanner size | 45 mm | |
| Length | 13 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |