52103435 | LAPP
Dummy plug, M25, 29 mm, IP68, 52103435
Order No.: 32P2489
EAN: 4044773181654
MPN:
52103435
SKINDICHT BL-M 6kt. 25x1,5
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available: 47 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.8905 €
25 pcs.
5.5454 €
50 pcs.
5.2003 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M25 | |
| spanner size | 29 mm | |
| Length | 11 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |