52103415 | LAPP
Dummy plug, M16, 20 mm, IP68, 52103415
Order No.: 32P2487
EAN: 4044773181739
MPN:
52103415
SKINDICHT BL-M 6kt. 16x1,5
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available: 25 pcs.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
25 pcs.
2.4633 €
50 pcs.
2.3086 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M16 | |
| spanner size | 20 mm | |
| Length | 8 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |