52103270 | LAPP

Counter nut, PG36, 51 mm, silver, 52103270

Order No.: 32P2152
EAN: 4044773182026
MPN:
52103270
SKINDICHT SM-PE PG 36
Series: SKINDICHT SM
52103270 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
722.33 € *
Price list
Quantity
Price per unit*
50 pcs.
14.4466 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size PG36
spanner size 51 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes