52103220 | LAPP

Counter nut, PG11, 21 mm, silver, 52103220

Order No.: 32P2148
EAN: 4044773330359
MPN:
52103220
SKINDICHT SM-PE PG 11
Series: SKINDICHT SM
52103220 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.1654 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size PG11
spanner size 21 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes