52103175 | LAPP
Dummy plug, M63, IP68, 52103175
Order No.: 32P2485
EAN: 4044773330793
MPN:
52103175
SKINDICHT BL-M 63x1,5 +O-RING
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5608 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.56 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5608 €
10 pcs.
24.4069 €
25 pcs.
22.9789 €
50 pcs.
21.5390 €
100 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M63 | |
| Length | 16 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |