52103165 | LAPP
Dummy plug, M50, IP68, 52103165
Order No.: 32P2483
EAN: 4044773330946
MPN:
52103165
SKINDICHT BL-M 50x1,5 +O-RING
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
18.5640 €
25 pcs.
17.4692 €
50 pcs.
16.3744 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M50 | |
| Length | 15 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |