52103113 | LAPP
Dummy plug, M16, 20 mm, IP66, 52103113
Order No.: 32P2505
EAN: 4044773332018
MPN:
52103113
SKINDICHT BL-M ATEX 16x1,5
Series: SKINDICHT BL-M ATEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7354 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M16 | |
| spanner size | 20 mm | |
| Length | 8 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |