52103105 | LAPP
Dummy plug, M12, IP54, 52103105
Order No.: 32P2472
EAN: 4044773332056
MPN:
52103105
SKINDICHT BL-M 12x1,5 +O-RING
Series: SKINDICHT BL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available: 37 pcs.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0111 €
25 pcs.
1.8921 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M12 | |
| Length | 7.5 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |