52103073 | LAPP
Counter nut, M110, 124 mm, silver, 52103073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.60 € *
Price list
Quantity
Price per unit*
1 pcs.
107.5998 €
10 pcs.
98.3892 €
100 pcs.
92.2250 €
500 pcs.
86.0965 €
1000 pcs.
79.9323 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M110 | |
| spanner size | 124 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |