52103072 | LAPP
Counter nut, M90, 102 mm, silver, 52103072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.9521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
89.95 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9521 €
10 pcs.
82.2409 €
100 pcs.
77.1001 €
500 pcs.
71.9593 €
1000 pcs.
66.8185 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M90 | |
| spanner size | 102 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |