52103000 | LAPP
Counter nut, M12, 15 mm, silver, 52103000
Unit Price (€ / pc.)
0.5117 € *
Available: 259 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding metric locknuts series SKINDICHT SM-M, type 5210.
Compliant with EN 50262, made of nickel-plated brass.
Technical attributes (thread, width across flats (W) in [mm], thickness, maximum outer diameter): M 12, W 15, TH 3.0 mm, OD 16.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |