52102998 | LAPP
Counter nut, M6, 10 mm, silver, 52102998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available: 36 pcs.
Locknut for cable gland SKINDICHT MINI NBR M6 x 1
Total length: 11.2 mm
SW: 10
Thread length: 3.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M6 | |
| spanner size | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |