52101973 | LAPP

Adapter/reduction, M32 to M25, 36 mm, IP68, metal, 52101973

Order No.: 33P6801
EAN: 4044773471878
MPN:
52101973
SKINDICHT MR-M 6kt. 32X1,5/25X1,5+O-RING
52101973 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
148.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
5.9262 €

Reduction, 52101973, LAPP

The 52101973 reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M32 to M25
spanner size 36 mm
Length 11.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes