52101968LF | LAPP
Adapter/reduction, M25 to M20, 28 mm, IP68, metal, 52101968LF
Order No.: 33P6798
EAN: 4064727489841
MPN:
52101968LF
SKINDICHT MR-M 6kt. 25x1,5/20x1,5+O-RING
Series: SKINDICHT MR-M hex.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 52101968LF, LAPP
The 52101968LF reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M25 to M20 | |
| spanner size | 28 mm | |
| Length | 10 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |