52101966 | LAPP
Adapter/reduction, M20 to M16, 22 mm, IP68, metal, 52101966
Order No.: 33P6793
EAN: 4044773471823
MPN:
52101966
SKINDICHT MR-M 6kt. 20X1,5/16X1,5+O-RING
Series: SKINDICHT MR-M hex.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 52101966, LAPP
The 52101966 reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M16 | |
| spanner size | 22 mm | |
| Length | 9 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |