52100100 | LAPP
Intermediate support, PG48, 64 mm, silver, 52100100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7508 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate support | |
| Thread size | PG48 | |
| spanner size | 64 mm | |
| Length | 33 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |